ASTMHTE-24.000MHZ-AJ-E-T3
vs
SIT8008BI-21-XXN-24.000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7 INCH
ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
3 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
2
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Compare ASTMHTE-24.000MHZ-AJ-E-T3 with alternatives
Compare SIT8008BI-21-XXN-24.000000 with alternatives