ASTMHTE-14.7456MHZ-AJ-E-T vs ASTMHTA-14.7456MHZ-AJ-E-T feature comparison

ASTMHTE-14.7456MHZ-AJ-E-T Abracon Corporation

Buy Now Datasheet

ASTMHTA-14.7456MHZ-AJ-E-T Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
3 ns 3 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
14.7456 MHz 14.7456 MHz
125 °C 125 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
3 ns 3 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1

Compare ASTMHTE-14.7456MHZ-AJ-E-T with alternatives

Compare ASTMHTA-14.7456MHZ-AJ-E-T with alternatives