ASTMHTE-12.288MHZ-ZK-E vs ASTMHTA-12.288MHZ-ZK-E-T feature comparison

ASTMHTE-12.288MHZ-ZK-E Abracon Corporation

Buy Now Datasheet

ASTMHTA-12.288MHZ-ZK-E-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.288 MHz 12.288 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 3 2
Factory Lead Time 28 Weeks

Compare ASTMHTE-12.288MHZ-ZK-E with alternatives

Compare ASTMHTA-12.288MHZ-ZK-E-T with alternatives