ASTMHTD-8.000MHZ-AR-E vs SIT8008BCF12-XXE-8.000000 feature comparison

ASTMHTD-8.000MHZ-AR-E Abracon Corporation

Buy Now Datasheet

SIT8008BCF12-XXE-8.000000

Part not found

Search for SIT8008BCF12-XXE-8.000000
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 3 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare ASTMHTD-8.000MHZ-AR-E with alternatives