ASTMHTD-48.000MHZ-AR-E-T3 vs ASTMLPD-48.000MHZ-LR-E feature comparison

ASTMHTD-48.000MHZ-AR-E-T3 Abracon Corporation

Buy Now Datasheet

ASTMLPD-48.000MHZ-LR-E Abracon Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
ABRACON LLC ABRACON LLC
compliant compliant
28 Weeks
ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; BULK
3 ns 2 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
48 MHz 48 MHz
125 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
3 ns 2 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare ASTMHTD-48.000MHZ-AR-E-T3 with alternatives

Compare ASTMLPD-48.000MHZ-LR-E with alternatives