ASTMHTD-33-25.000MHZ-ZR-N-T vs SIT8924AM-12-33N-25.000000 feature comparison

ASTMHTD-33-25.000MHZ-ZR-N-T Abracon Corporation

Buy Now Datasheet

SIT8924AM-12-33N-25.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ABRACON LLC SITIME CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Samacsys Manufacturer SiTime
JESD-609 Code e4
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMHTD-33-25.000MHZ-ZR-N-T with alternatives

Compare SIT8924AM-12-33N-25.000000 with alternatives