ASTMHTD-33-11.0592MHZ-XJ-E
vs
SIT1618BE-71-33E-11.059200
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; BULK
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
11.0592 MHz
|
11.0592 MHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS/LVTTL
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.75mm
|
2.0mm x 1.6mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SiTime
|
JESD-609 Code |
|
e4
|
Output Low Current-Max |
|
4 mA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOLCC4,.08,37
|
Screening Level |
|
MIL-STD-883F
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare ASTMHTD-33-11.0592MHZ-XJ-E with alternatives
Compare SIT1618BE-71-33E-11.059200 with alternatives