ASTMHTD-28-24.000MHZ-XR-S-T
vs
MO1602IG4-C0H-28S0-0024000000D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
DAISHINKU CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Output Low Current-Max
3 mA
Package Equivalence Code
SOLCC4,.1,43
Screening Level
MIL-STD-883F
Compare ASTMHTD-28-24.000MHZ-XR-S-T with alternatives
Compare MO1602IG4-C0H-28S0-0024000000D with alternatives