ASTMHTD-120.000MHZ-ZK-E vs ASTMHTA-120.000MHZ-AK-E feature comparison

ASTMHTD-120.000MHZ-ZK-E Abracon Corporation

Buy Now Datasheet

ASTMHTA-120.000MHZ-AK-E Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 120 MHz 120 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare ASTMHTD-120.000MHZ-ZK-E with alternatives

Compare ASTMHTA-120.000MHZ-AK-E with alternatives