ASTMHTA-50.000MHZ-XJ-E-T3
vs
ASTMLPA-50.000MHZ-EJ-E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
28 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
3 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
2.0mm x 1.6mm x 0.75mm
|
2.0mm x 1.6mm x 0.75mm
|
Rise Time-Max |
3 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ASTMHTA-50.000MHZ-XJ-E-T3 with alternatives
Compare ASTMLPA-50.000MHZ-EJ-E with alternatives