ASTMHTA-27.000MHZ-AK-S vs ASTMHTA-27.000MHZ-ZK-S feature comparison

ASTMHTA-27.000MHZ-AK-S Abracon Corporation

Buy Now Datasheet

ASTMHTA-27.000MHZ-ZK-S Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Total Weight 6.969
Category CO2 Kg 3.96
CO2 27.59724
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 2
Package Description SMD, 4 PIN

Compare ASTMHTA-27.000MHZ-AK-S with alternatives

Compare ASTMHTA-27.000MHZ-ZK-S with alternatives