ASTMHTA-18-33.000MHZ-ZC-N-T vs ASTMLPA-18-33.000MHZ-LC-NU-T3 feature comparison

ASTMHTA-18-33.000MHZ-ZC-N-T Abracon Corporation

Buy Now Datasheet

ASTMLPA-18-33.000MHZ-LC-NU-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TR, 7 INCH TR, 7 INCH
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare ASTMHTA-18-33.000MHZ-ZC-N-T with alternatives

Compare ASTMLPA-18-33.000MHZ-LC-NU-T3 with alternatives