ASTMHTA-10.000MHZ-AC-E-T3 vs ASTMHTA-10.000MHZ-ZC-E-T feature comparison

ASTMHTA-10.000MHZ-AC-E-T3 Abracon Corporation

Buy Now Datasheet

ASTMHTA-10.000MHZ-ZC-E-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Factory Lead Time 28 Weeks

Compare ASTMHTA-10.000MHZ-AC-E-T3 with alternatives

Compare ASTMHTA-10.000MHZ-ZC-E-T with alternatives