AST3TQ53-V-40.000MHZ-5-C-T2
vs
AST3TQ53-V-40.000MHZ-5-C-T5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
13 ppm
|
13 ppm
|
Frequency Stability |
0.05%
|
0.05%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 2.0mm
|
5mm x 3.2mm x 2mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
ABRACON
|
Package Equivalence Code |
|
DILCC4,.12,154
|
Supply Current-Max |
|
10 mA
|
|
|
|
Compare AST3TQ53-V-40.000MHZ-5-C-T2 with alternatives
Compare AST3TQ53-V-40.000MHZ-5-C-T5 with alternatives