AST3TQ53-V-19.200MHZ-2-SW
vs
AST3TQ53-V-19.440MHZ-2-SW-T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
13 ppm
13 ppm
Frequency Stability
0.28%
0.28%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
19.2 MHz
19.44 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Equivalence Code
DILCC4,.12,154
Physical Dimension
5mm x 3.2mm x 2mm
5.0mm x 3.2mm x 2.0mm
Supply Current-Max
10 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Base Number Matches
3
1
Additional Feature
TAPE AND REEL
Compare AST3TQ53-V-19.200MHZ-2-SW with alternatives
Compare AST3TQ53-V-19.440MHZ-2-SW-T2 with alternatives