AST3TQ53-T-25.000MHZ-2-SW-T2
vs
VT-702-EFR-2870-26M0000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
SMD, 10 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TAPE AND REEL
|
ENABLE/DISABLE FUNCTION
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.28%
|
0.28%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
10
|
Operating Frequency-Nom |
25 MHz
|
26 MHz
|
Operating Temperature-Max |
85 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
5.0mm x 3.2mm x 2.0mm
|
7.0mm x 5.0mm x 1.9mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC10,.2X.27,100/50
|
Supply Current-Max |
|
3.5 mA
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare AST3TQ53-T-25.000MHZ-2-SW-T2 with alternatives
Compare VT-702-EFR-2870-26M0000000 with alternatives