AST3TQ53-T-24.576MHZ-2-SW vs AST3TQ53-T-25.000MHZ-2-SW-T5 feature comparison

AST3TQ53-T-24.576MHZ-2-SW Abracon Corporation

Buy Now Datasheet

AST3TQ53-T-25.000MHZ-2-SW-T5 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24.576 MHz 25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Equivalence Code DILCC4,.12,154 DILCC4,.12,154
Physical Dimension 5mm x 3.2mm x 2mm 5mm x 3.2mm x 2mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 3 1
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare AST3TQ53-T-24.576MHZ-2-SW with alternatives

Compare AST3TQ53-T-25.000MHZ-2-SW-T5 with alternatives