AST3TQ53-T-20.000MHZ-5-C-T2 vs AST3TQ-20.000MHZ-5-T2 feature comparison

AST3TQ53-T-20.000MHZ-5-C-T2 Abracon Corporation

Buy Now Datasheet

AST3TQ-20.000MHZ-5-T2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature TAPE AND REEL TR, 13 INCH
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 6 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.05% 0.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 2.0mm 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 6 ns 4 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes

Compare AST3TQ53-T-20.000MHZ-5-C-T2 with alternatives

Compare AST3TQ-20.000MHZ-5-T2 with alternatives