AST3TQ-40.000MHZ-5-T2 vs VT-706-EAE-5070-40M0000000_SNPBDIP feature comparison

AST3TQ-40.000MHZ-5-T2 Abracon Corporation

Buy Now Datasheet

VT-706-EAE-5070-40M0000000_SNPBDIP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e0
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Supply Current-Max 6 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare AST3TQ-40.000MHZ-5-T2 with alternatives

Compare VT-706-EAE-5070-40M0000000_SNPBDIP with alternatives