AST3TQ-40.000MHZ-5
vs
SIT5155AE-FK-33N0-40.000000F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
4 ns
|
1.9 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.5%
|
0.5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
10
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
95 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Equivalence Code |
DILCC4,.2,200
|
LCC10,.13X.2,58/52/48
|
Physical Dimension |
7.0mm x 5.0mm x 1.9mm
|
5.15mm x 3.35mm x 1.06mm
|
Rise Time-Max |
4 ns
|
1.9 ns
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
CQFN-10
|
JESD-609 Code |
|
e4
|
Package Body Material |
|
CERAMIC
|
Supply Current-Max |
|
53 mA
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare AST3TQ-40.000MHZ-5 with alternatives
Compare SIT5155AE-FK-33N0-40.000000F with alternatives