AST3TQ-38.400MHZ-5-T
vs
SIT5156AE-FK-33N0-38.400000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
4 ns
1.9 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
10
Operating Frequency-Nom
38.4 MHz
38.4 MHz
Operating Temperature-Max
95 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Oscillator Type
CMOS
LVCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
DILCC4,.2,200
LCC10,.12X.2,53/47/43
Physical Dimension
7.0mm x 5.0mm x 1.9mm
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
4 ns
1.9 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
2
Samacsys Manufacturer
SiTime
JESD-609 Code
e4
Package Body Material
CERAMIC
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare AST3TQ-38.400MHZ-5-T with alternatives
Compare SIT5156AE-FK-33N0-38.400000 with alternatives