AST3TQ-38.400MHZ-2-T2 vs ABDFTCXO-38.400MHZ-L-2-T5 feature comparison

AST3TQ-38.400MHZ-2-T2 Abracon Corporation

Buy Now Datasheet

ABDFTCXO-38.400MHZ-L-2-T5 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.2,200
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 4 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 5
Operating Frequency-Nom 38.4 MHz 38.4 MHz
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -50 °C -40 °C
Oscillator Type CMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.9mm 14.2mm x 9.15mm x 3.0mm
Rise Time-Max 4 ns 6 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.136 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature DUAL O/P IS AVAILABLE; TR, 13 INCH

Compare AST3TQ-38.400MHZ-2-T2 with alternatives

Compare ABDFTCXO-38.400MHZ-L-2-T5 with alternatives