AST3TQ-19.200MHZ-2-T2 vs AST3TQ-19.200MHZ-2-T feature comparison

AST3TQ-19.200MHZ-2-T2 Abracon Corporation

Buy Now Datasheet

AST3TQ-19.200MHZ-2-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH TR, 13 INCH
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -50 °C -50 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2

Compare AST3TQ-19.200MHZ-2-T2 with alternatives

Compare AST3TQ-19.200MHZ-2-T with alternatives