ASSR-1218-003E
vs
ASSR-1218-503E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE
|
UL RECOGNIZED, CMOS COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.003 A
|
0.003 A
|
Control Voltage |
1.1 V
|
1.1 V
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e4
|
e4
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.2 A
|
0.2 A
|
On-state Resistance-Max |
10 Ω
|
10 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
2.1 mm
|
2.1 mm
|
Overall Length |
4.3 mm
|
4.3 mm
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|