ASSFLP-8.0000MHZ-RC04-T vs DSC1003CI2-008.0000T feature comparison

ASSFLP-8.0000MHZ-RC04-T Abracon Corporation

Buy Now Datasheet

DSC1003CI2-008.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V
Fall Time-Max 10 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 25 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 10 ns 2 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description CDFN, COL, 4 PIN
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Screening Level AEC-Q100; MIL-STD-883

Compare ASSFLP-8.0000MHZ-RC04-T with alternatives

Compare DSC1003CI2-008.0000T with alternatives