ASSFLP-8.0000MHZ-D02
vs
SM99321C7E@8.192000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
MONITOR PRODUCTS COMPANY INC
Reach Compliance Code
compliant
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
10 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
8 MHz
8.192 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
30 pF
Physical Dimension
5.0mm x 3.2mm x 1.3mm
7mm x 5mm x 1.6mm
Rise Time-Max
10 ns
10 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare ASSFLP-8.0000MHZ-D02 with alternatives
Compare SM99321C7E@8.192000MHZ with alternatives