ASQ24S15050-NS00 vs ASQ24S05050-NS00 feature comparison

ASQ24S15050-NS00 Bel Fuse

Buy Now Datasheet

ASQ24S05050-NS00 Bel Fuse

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Package Description PACKAGE-8 PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-N8 R-XDMA-N8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.05 V 5.05 V
Output Voltage-Min 4.95 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Total Power Output-Max 50.5 W 50.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare ASQ24S15050-NS00 with alternatives

Compare ASQ24S05050-NS00 with alternatives