ASMT-VW00-NKMB1 vs ASMT-VW00-NEEC1 feature comparison

ASMT-VW00-NKMB1 Avago Technologies

Buy Now Datasheet

ASMT-VW00-NEEC1 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 1400.0 mcd 1400.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.8 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape RECTANGULAR RECTANGULAR
Surface Mount YES YES
Terminal Pitch 3.55 mm 3.55 mm
Viewing Angle 110 deg 110 deg
Base Number Matches 2 2

Compare ASMT-VW00-NKMB1 with alternatives

Compare ASMT-VW00-NEEC1 with alternatives