ASMT-VW00-NDJF1
vs
ASMT-VW00-NEEC1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
WHITE
WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Luminous Intensity-Nom
1400.0 mcd
1400.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
0.8 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
RECTANGULAR
RECTANGULAR
Surface Mount
YES
YES
Terminal Pitch
3.55 mm
3.55 mm
Viewing Angle
110 deg
110 deg
Base Number Matches
2
2
Compare ASMT-VW00-NDJF1 with alternatives
Compare ASMT-VW00-NEEC1 with alternatives