ASMT-VW00-NBMY1 vs ASMT-VW00-NLQE1 feature comparison

ASMT-VW00-NBMY1 Broadcom Limited

Buy Now Datasheet

ASMT-VW00-NLQE1 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 1400.0 mcd 1400.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.8 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape RECTANGULAR RECTANGULAR
Surface Mount YES YES
Terminal Pitch 3.55 mm 3.55 mm
Viewing Angle 110 deg 110 deg
Base Number Matches 2 2

Compare ASMT-VW00-NBMY1 with alternatives

Compare ASMT-VW00-NLQE1 with alternatives