ASMT-QYBC-NEGEE
vs
ASMT-QYBC-NFFCE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4
3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
WARM WHITE
WARM WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.15 A
0.15 A
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.9 mm
1.9 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Size
2.4 mm
2.4 mm
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
Silver (Ag)
Viewing Angle
120 deg
120 deg
Base Number Matches
2
2
Pbfree Code
Yes
Compare ASMT-QYBC-NEGEE with alternatives
Compare ASMT-QYBC-NFFCE with alternatives