ASMT-QYBB-NGGBE vs ASMT-QYBB-NBGCE feature comparison

ASMT-QYBB-NGGBE Broadcom Limited

Buy Now Datasheet

ASMT-QYBB-NBGCE Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.15 A 0.15 A
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm 1.9 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Viewing Angle 120 deg 120 deg
Base Number Matches 2 2
Pbfree Code Yes

Compare ASMT-QYBB-NGGBE with alternatives

Compare ASMT-QYBB-NBGCE with alternatives