ASMT-QYBB-NDDBE vs ASMT-QYBC-NDGEE feature comparison

ASMT-QYBB-NDDBE Avago Technologies

Buy Now Datasheet

ASMT-QYBC-NDGEE Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.15 A 0.15 A
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 110 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm 1.9 mm
Packing Method TR, 7 INCH TR, 7 INCH
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare ASMT-QYBB-NDDBE with alternatives

Compare ASMT-QYBC-NDGEE with alternatives