ASMT-QAB2-FAEZE
vs
ASMT-QAB2-FAHKE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
AMBER
AMBER
Configuration
SINGLE
SINGLE
Forward Current-Max
0.15 A
0.15 A
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.75 mm
1.75 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Size
2.4 mm
2.4 mm
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
SILVER
Terminal Pitch
1.5 mm
1.5 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
2
2
Compare ASMT-QAB2-FAEZE with alternatives
Compare ASMT-QAB2-FAHKE with alternatives