ASMT-MG00-NCN
vs
557-1603-203
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE
|
Forward Current-Max |
0.35 A
|
0.016 A
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.3 mm
|
8.9 mm
|
Packing Method |
TUBE
|
BULK
|
Peak Wavelength |
519 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5.26 mm
|
17.8 mm
|
Surface Mount |
YES
|
NO
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Dialight
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
12 V
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare ASMT-MG00-NCN with alternatives
Compare 557-1603-203 with alternatives