ASMT-MB00-NDN
vs
HLMP-CM31
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BLUE
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN ZENER DIODE
|
SINGLE
|
Forward Current-Max |
0.35 A
|
0.03 A
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.3 mm
|
8.7 mm
|
Packing Method |
TUBE
|
|
Peak Wavelength |
460 nm
|
524 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5.26 mm
|
5 mm
|
Surface Mount |
YES
|
|
Viewing Angle |
120 deg
|
30 deg
|
Base Number Matches |
2
|
4
|
Color@Wavelength |
|
Blue
|
Forward Voltage-Max |
|
4 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
CLEAR
|
Reverse Voltage-Max |
|
5 V
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare ASMT-MB00-NDN with alternatives
Compare HLMP-CM31 with alternatives