ASMT-MAK0-BKCASMT-M vs ASMT-MAK0-GHB feature comparison

ASMT-MAK0-BKCASMT-M Broadcom Limited

Buy Now Datasheet

ASMT-MAK0-GHB Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.35 A 0.35 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.9 mm 4.9 mm
Packing Method TRAY TRAY
Peak Wavelength 598 nm 598 nm
Shape ROUND ROUND
Surface Mount YES YES
Terminal Pitch 5.08 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 2 2

Compare ASMT-MAK0-BKCASMT-M with alternatives

Compare ASMT-MAK0-GHB with alternatives