ASMT-MAK0-BJBASMT-M
vs
ASMT-MAK0-JJEASMT-M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AMBER
|
AMBER
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.35 A
|
0.35 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.9 mm
|
4.9 mm
|
Packing Method |
TRAY
|
TRAY
|
Peak Wavelength |
598 nm
|
598 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare ASMT-MAK0-BJBASMT-M with alternatives
Compare ASMT-MAK0-JJEASMT-M with alternatives