ASMT-JY11-NTV01 vs ASMT-JY11-NRR01 feature comparison

ASMT-JY11-NTV01 Avago Technologies

Buy Now Datasheet

ASMT-JY11-NRR01 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A
HTS Code 8541.40.20.00 8541.40.20.00
Color WARM WHITE WMW
Configuration SINGLE SINGLE
Forward Current-Max 0.5 A 0.35 A
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 135 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.85 mm 1.85 mm
Packing Method TR, 7 INCH TR
Shape ROUND ROUND
Size 3.7 mm 3.7 mm
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Pitch 4.35 mm
Viewing Angle 165 deg 140 deg
Base Number Matches 2 2

Compare ASMT-JY11-NTV01 with alternatives

Compare ASMT-JY11-NRR01 with alternatives