ASMT-JY11-NSU01
vs
ASMT-JY11-NSS01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.A
3A001.A.2.A
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
WARM WHITE
WARM WHITE
Color@Wavelength
White
Configuration
SINGLE
SINGLE
Forward Current-Max
0.5 A
0.5 A
Forward Voltage-Max
3.7 V
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
135 °C
135 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.85 mm
1.85 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Size
3.7 mm
3.7 mm
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Pitch
4.35 mm
4.35 mm
Viewing Angle
165 deg
165 deg
Base Number Matches
1
1
Compare ASMT-JY11-NSU01 with alternatives
Compare ASMT-JY11-NSS01 with alternatives