ASMT-JR30-AST01 vs ASMT-AR30-ARSZ0 feature comparison

ASMT-JR30-AST01 Avago Technologies

Buy Now Datasheet

ASMT-AR30-ARSZ0 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.7 A 0.7 A
Forward Voltage-Max 2.3 V
JESD-609 Code e4 e4
Luminous Intensity-Min 165 cd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 2
Operating Temperature-Max 115 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.85 mm 4.1 mm
Packing Method TR TUBE
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3.7 mm 6 mm
Surface Mount YES YES
Terminal Finish SILVER Silver (Ag)
Viewing Angle 140 deg 140 deg
Base Number Matches 1 1

Compare ASMT-JR30-AST01 with alternatives

Compare ASMT-AR30-ARSZ0 with alternatives