ASMT-AR30-ARSZ0 vs ASMT-AR30-ARSW0 feature comparison

ASMT-AR30-ARSZ0 Broadcom Limited

Buy Now Datasheet

ASMT-AR30-ARSW0 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.7 A 0.7 A
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.1 mm 4.1 mm
Packing Method TUBE TUBE
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 6 mm 6 mm
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Viewing Angle 140 deg 140 deg
Base Number Matches 1 1
Pbfree Code Yes

Compare ASMT-AR30-ARSZ0 with alternatives

Compare ASMT-AR30-ARSW0 with alternatives