ASMT-AA31-ASSP0 vs ASMT-AA31-ASSP0 feature comparison

ASMT-AA31-ASSP0 Avago Technologies

Buy Now Datasheet

ASMT-AA31-ASSP0 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.7 A 0.7 A
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 115 °C 115 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.1 mm 4.1 mm
Packing Method TUBE TUBE
Peak Wavelength 598 nm 598 nm
Shape ROUND ROUND
Size 6 mm 6 mm
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Viewing Angle 140 deg 140 deg
Base Number Matches 1 1

Compare ASMT-AA31-ASSP0 with alternatives

Compare ASMT-AA31-ASSP0 with alternatives