ASM813LEPAF vs MAX802TEPA feature comparison

ASM813LEPAF Pulsecore Semiconductor

Buy Now Datasheet

MAX802TEPA Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description LEAD FREE, PLASTIC, DIP-8 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code unknown not_compliant
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3/e6 e0
Length 9.59 mm 9.375 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.1 V 1.1 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN/TIN BISMUTH TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 0.065 mA

Compare MAX802TEPA with alternatives