ASM809JEURF-T vs CAT809JTBI-T10 feature comparison

ASM809JEURF-T Pulsecore Semiconductor

Buy Now Datasheet

CAT809JTBI-T10 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PULSECORE SEMICONDUCTOR CATALYST SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN TSSOP, TO-236
Reach Compliance Code unknown unknown
kg CO2e/kg 12.04
Average Weight (mg) 10.2
CO2e (mg) 122.808
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.17 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4V +4V
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
EFUP e
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 0.02 mA

Compare ASM809JEURF-T with alternatives

Compare CAT809JTBI-T10 with alternatives