ASM707CSAF-T vs ASM707EPAF feature comparison

ASM707CSAF-T Alliance Semiconductor Corporation

Buy Now Datasheet

ASM707EPAF Pulsecore Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP PULSECORE SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP8,.25 LEAD FREE, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 9.59 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Supply Current-Max (Isup) 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V +4.65V
Width 3.91 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e3/e6
Peak Reflow Temperature (Cel) 245
Terminal Finish MATTE TIN/TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) 40

Compare ASM707CSAF-T with alternatives

Compare ASM707EPAF with alternatives