ASM690ACPAF vs MAX819MCUA+ feature comparison

ASM690ACPAF onsemi

Buy Now Datasheet

MAX819MCUA+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code DIP 8-MINI_SO-N/A
Package Description DIP,
Pin Count 8 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3/e6 e3
Length 9.59 mm 3 mm
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN/TIN BISMUTH Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V +4.4V
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.62 mm 3 mm
Base Number Matches 3 3
Rohs Code Yes
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 1995-12-04
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 0.045 mA
Technology CMOS

Compare ASM690ACPAF with alternatives

Compare MAX819MCUA+ with alternatives