ASM5P23SS09A-1H-16-ST vs ASM5I23SS09A-1H-16-TR feature comparison

ASM5P23SS09A-1H-16-ST Pulsecore Semiconductor

Buy Now Datasheet

ASM5I23SS09A-1H-16-TR Pulsecore Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR PULSECORE SEMICONDUCTOR
Package Description 0.150 INCH, SOIC-16 4.40 MM, TSSOP-16
Reach Compliance Code unknown unknown
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.89 mm 5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 16
Number of True Outputs 9 9
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.25 ns
Seated Height-Max 1.73 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
fmax-Min 133.33 MHz 133.33 MHz
Base Number Matches 2 2

Compare ASM5P23SS09A-1H-16-ST with alternatives

Compare ASM5I23SS09A-1H-16-TR with alternatives