ASM5P23S08AG-2-16-SR
vs
ASM5P23S08A-5H-16-SR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE SEMICONDUCTOR CORP
|
PULSECORE SEMICONDUCTOR
|
Package Description |
,
|
0.150 INCH, SOIC-16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Family |
|
23S
|
Input Conditioning |
|
STANDARD
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
9.905 mm
|
Logic IC Type |
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
16
|
Number of True Outputs |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
|
0.2 ns
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.9 mm
|
fmax-Min |
|
133 MHz
|
|
|
|
Compare ASM5P23S08A-5H-16-SR with alternatives