ASM5P23S08AF-5H-16-SR vs ASM5P23S08AG-1-16-SR feature comparison

ASM5P23S08AF-5H-16-SR Alliance Semiconductor Corporation

Buy Now Datasheet

ASM5P23S08AG-1-16-SR Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 23S
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 9.905 mm
Logic IC Type PLL BASED CLOCK DRIVER
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
fmax-Min 133 MHz
Base Number Matches 2 2

Compare ASM5P23S08AF-5H-16-SR with alternatives